514MLFT

Renesas Electronics
972-514MLFT
514MLFT

Mfr.:

Description:
Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,390

Stock:
2,390 Can Dispatch Immediately
Quantities greater than 2390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹223.63 ₹223.63
₹165.86 ₹1,658.60
₹151.88 ₹3,797.00
₹136.04 ₹13,604.00
₹132.32 ₹33,080.00
₹127.66 ₹63,830.00
₹123.00 ₹1,23,000.00
Full Reel (Order in multiples of 3000)
₹120.20 ₹3,60,600.00
₹116.48 ₹6,98,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
2 Output
140 MHz
50 MHz
SOIC-8
55 %
5.5 V
3.3 V
514
20 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS514MLFT 514
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.