557GI-05ALF

Renesas Electronics
972-557GI-05ALF
557GI-05ALF

Mfr.:

Description:
Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹390.42
₹294.45 ₹2,944.50
₹263.70 ₹6,592.50
₹243.20 ₹17,996.80
₹231.09 ₹68,402.64
₹229.22 ₹1,18,735.96
₹215.25 ₹2,22,999.00
₹210.59 ₹5,29,844.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹388.56
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
200 MHz
25 MHz
TSSOP-20
55 %
80 ps
557-05A
105 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Part # Aliases: ICS557GI-05ALF 557-05A
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More