70V657S12BCGI

Renesas Electronics
972-70V657S12BCGI
70V657S12BCGI

Mfr.:

Description:
SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 48   Multiples: 6
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,215.36 ₹7,30,337.28
₹15,072.80 ₹8,13,931.20
102 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
32 k x 36
12 ns
Parallel
3.45 V
3.15 V
515 mA
- 40 C
+ 85 C
SMD/SMT
CABGA-256
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V657
Factory Pack Quantity: 6
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT70V657S12BCGI 70V657
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.