74FCT373ATSOG

Renesas Electronics
972-74FCT373ATSOG
74FCT373ATSOG

Mfr.:

Description:
Latches Octal Transparent Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹114.61
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transparent Latch
FCT
1 Circuit
8 Line
SOIC-20
Inverting
5.2 ns
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Operating Supply Current: 10 uA
Product Type: Latches
Series: 74FCT373T
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: IDT74FCT373ATSOG 74FCT373T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS