821024PPG

Renesas Electronics
972-821024PPG
821024PPG

Mfr.:

Description:
Interface - CODECs QUAD PCM CODEC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,047.34 ₹1,047.34
₹818.12 ₹8,181.20
₹760.35 ₹19,008.75
₹675.56 ₹54,044.80
₹661.58 ₹1,58,779.20
₹649.46 ₹3,63,697.60
₹636.42 ₹6,61,876.80
2,560 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
8 bit
8 kHz
PCM
4 ADC
4 DAC
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 6.5 V
Product Type: CODECs
Series: 821024
Factory Pack Quantity: 80
Subcategory: Interface ICs
Part # Aliases: IDT821024PPG 821024
Unit Weight: 2.824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.