8516FYILF

Renesas Electronics
972-8516FYILF
8516FYILF

Mfr.:

Description:
Clock Drivers & Distribution 16 LVDS OUT BUFFER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas Electronics 8P34S2108NLGI
Renesas Electronics
Clock Buffer 8P34S2108I DUAL 1:8 LVDS OUTPUT 1.8V FANOUT BUFFER

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1:16
LVDS
700 MHz
HCSL, HSTL, LVDS, LVPECL, SSTL
TQFP-48
3.135 V
3.465 V
8516I
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 185 mA
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Distribution Chip
Part # Aliases: ICS8516FYILF 8516I
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.