9DB803DFILF

Renesas Electronics
972-9DB803DFILF
9DB803DFILF

Mfr.:

Description:
Clock Buffer PCIE BUFFER - GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹373.65 ₹3,736.50
₹344.77 ₹10,343.10
₹340.11 ₹40,813.20
₹325.20 ₹87,804.00
₹289.79 ₹1,47,792.90
₹284.20 ₹2,89,884.00
₹280.47 ₹7,06,784.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
0 ps
SSOP-48
400 MHz
3.135 V
3.465 V
9DB803
- 40 C
+ 85 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 30
Subcategory: Clock & Timer ICs
Part # Aliases: 9DB803
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.