9DB803DGLF

Renesas Electronics
972-9DB803DGLF
9DB803DGLF

Mfr.:

Description:
Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹474.29 ₹474.29
₹354.08 ₹3,540.80
₹318.68 ₹7,967.00
₹289.79 ₹33,905.43
₹267.43 ₹73,008.39
₹262.77 ₹1,33,224.39
₹251.59 ₹2,55,112.26
₹245.06 ₹6,21,227.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹472.42
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
TSSOP-48
110 MHz
3.135 V
3.465 V
9DB803
0 C
+ 70 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 175 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 39
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9DB803DGLF 9DB803
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.