9DBU0431AKLFT

Renesas Electronics
972-9DBU0431AKLFT
9DBU0431AKLFT

Mfr.:

Description:
Clock Buffer 4-output 1.5 V PCIe Gen1-2-3 Zero-Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹201.27 ₹5,03,175.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹363.40
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
VFQFPN-32
9DBU0431
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 9DBU0431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.