9FG104EGILFT

Renesas Electronics
972-9FG104EGILFT
9FG104EGILFT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 4 O/P PCIE G2 SYNTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,611

Stock:
2,611 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹641.46 ₹641.46
₹495.02 ₹4,950.20
₹448.30 ₹11,207.50
₹417.76 ₹41,776.00
₹398.89 ₹99,722.50
₹387.21 ₹1,93,605.00
₹377.33 ₹3,77,330.00
Full Reel (Order in multiples of 2000)
₹341.39 ₹6,82,780.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹527.36
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
400 MHz
HCSL
Crystal
TSSOP-28
27.5 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
9FG104
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Current: 109 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9FG104EGILFT 9FG104
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99