ASI4UE-G1-SR

Renesas Electronics
964-ASI4UE-G1-SR
ASI4UE-G1-SR

Mfr.:

Description:
Sensor Interface ASI4UE-G1-SR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,707

Stock:
9,707 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,265.85 ₹1,265.85
₹999.02 ₹9,990.20
₹932.54 ₹23,313.50
₹858.87 ₹85,887.00
₹823.83 ₹2,05,957.50
₹803.17 ₹4,01,585.00
₹777.12 ₹7,77,120.00
Full Reel (Order in multiples of 1500)
₹776.22 ₹11,64,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,176.01
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Actuator Sensor Interface
Serial, 2-Wire, AS-I, UART
33.1 V
16 V
6 mA
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Features: LED Outputs, Watchdog
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V to 33.1 V
Product Type: Sensor Interface
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99