F2910NBGP8

Renesas Electronics
972-F2910NBGP8
F2910NBGP8

Mfr.:

Description:
RF Switch ICs F2910 F2910

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,958

Stock:
2,958 Can Dispatch Immediately
Quantities greater than 2958 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹247.86 ₹247.86
₹218.04 ₹2,180.40
₹175.18 ₹4,379.50
₹152.82 ₹15,282.00
₹131.38 ₹32,845.00
₹120.20 ₹60,100.00
₹114.61 ₹1,14,610.00
Full Reel (Order in multiples of 3000)
₹95.98 ₹2,87,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Switch ICs
RoHS:  
SPST
30 MHz
8 GHz
1.55 dB
26 dB
- 55 C
+ 105 C
SMD/SMT
DFN-8
Si
F2910
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Development Kit: F2910EVBI
Number of Switches: Single
Operating Supply Current: 220 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 182.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F29xx SP2T RF Switches

Renesas Electronics F29xx SP2T RF Switches are high-reliability, low-insertion devices designed for many wireless and other RF applications. Renesas Electronics F29xx SP2T RF Switches deliver high linearity and high isolation performance. A 50Ω termination is automatically applied to unused RF input ports. F29xx RF Switches support 1.8V and 3.3V control logic The F2923 SP2T RF Switch also includes Constant Impedance Technology (Kz) that reduces phase and amplitude variations in distribution networks.