HD6417727BP160CV

Renesas Electronics
968-HD6417727BP160CV
HD6417727BP160CV

Mfr.:

Description:
32-bit Microcontrollers - MCU MPU 3V 16K Pb-Free 240-BGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Quantities greater than 496 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,243.14 ₹4,243.14
₹3,629.54 ₹36,295.40
₹3,476.81 ₹86,920.25
₹3,151.59 ₹3,15,159.00
₹3,076.12 ₹7,69,030.00
456 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
HD641772
SMD/SMT
LFBGA-240
SH-3
0 B
16 kB
32 bit
10 bit
160 MHz
104 I/O
3 V
3.6 V
- 20 C
+ 75 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2