M3062LFGPFP#USC

Renesas Electronics
968-M3062LFGPFP#USC
M3062LFGPFP#USC

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU M16C/62P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 66   Multiples: 66
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,735.94 ₹1,14,572.04
₹1,735.01 ₹2,29,021.32
₹1,723.83 ₹4,55,091.12
₹1,677.24 ₹8,85,582.72
1,056 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
M16C/60
230 kB
20 kB
LQFP-100
24 MHz
10 bit
87 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 20 C
+ 85 C
M16C/62P
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.