P9242-RNDGI

Renesas Electronics
972-P9242-RNDGI
P9242-RNDGI

Mfr.:

Description:
Wireless Charging ICs WPC 1.2.2 Wireless Transmitter 15W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Wireless Charging ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WPC 1.2.2
Transmitters
1.8 V, 3.3 V, 5 V
15 W
4.25 V to 21 V
10 mA
- 40 C
+ 85 C
SMD/SMT
VFQFN-48
Tray
Brand: Renesas Electronics
Input Voltage - Max: 21 V
Input Voltage - Min: 4.25 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: P9242
Factory Pack Quantity: 490
Subcategory: Wireless Charging
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS