PS9308L-V-AX

Renesas Electronics
968-PS9308L-V-AX
PS9308L-V-AX

Mfr.:

Description:
MOSFET Output Optocouplers HI-SPD OPTOCPLR 6PIN SDIP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.06 ₹409.06
₹265.56 ₹2,655.60
Full Reel (Order in multiples of 20)
₹265.56 ₹5,311.20
₹241.34 ₹24,134.00
₹229.22 ₹1,14,610.00
₹225.50 ₹2,25,500.00
₹222.70 ₹5,56,750.00
₹218.97 ₹10,94,850.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SMD-6 Gull Wing
Logic Gate Photo IC
1 Channel
5000 Vrms
25 mA
1.56 V
5 V
300 mW
- 40 C
+ 110 C
PS9308L
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS