PS9905-Y-AX

Renesas Electronics
551-PS9905-Y-AX
PS9905-Y-AX

Mfr.:

Description:
MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,089.76 ₹1,089.76
₹849.89 ₹21,247.25
Full Reel (Order in multiples of 10)
₹865.16 ₹8,651.60
₹784.30 ₹78,430.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹688.17
Min:
1

Similar Product

Renesas Electronics PS9905-Y-F3-AX
Renesas Electronics
MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
Logic Gate Photo IC
1 Channel
7500 Vrms
25 mA
1.56 V
5 V
250 mW
- 40 C
+ 110 C
PS9905
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 10
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS