R5F1006AASM#50

Renesas Electronics
968-R5F1006AASM#50
R5F1006AASM#50

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20TSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,126

Stock:
2,126 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹130.45
₹85.07 ₹850.70
₹76.13 ₹7,613.00
₹71.56 ₹17,890.00
₹68.77 ₹34,385.00
₹66.44 ₹66,440.00
Full Reel (Order in multiples of 2500)
₹63.92 ₹1,59,800.00
₹62.62 ₹3,13,100.00
₹61.03 ₹6,10,300.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MCUs
SMD/SMT
RL78/G13
- 40 C
+ 85 C
Reel
Cut Tape
ADC Resolution: 8 bit/10 bit
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Core: RL78
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Interface Type: I2C, UART
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 8 x 16 bit
Package/Case: TSSOP-20
Processor Series: RL78/G13
Product Type: 16-bit Microcontrollers - MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.