R5F104ACASP#10

Renesas Electronics
968-R5F104ACASP#10
R5F104ACASP#10

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 30LSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,594

Stock:
1,594 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹166.20 ₹166.20
₹122.18 ₹1,221.80
₹111.40 ₹2,785.00
₹99.72 ₹9,972.00
₹94.33 ₹23,582.50
₹89.84 ₹44,920.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
32 kB
4 kB
32 MHz
8 bit/10 bit
26 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G14
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 1680
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features. 

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.