R5F51101AGFM#30

Renesas Electronics
968-R5F51101AGFM30
R5F51101AGFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX110 32K/10K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.02 ₹232.02
₹173.31 ₹1,733.10
₹158.41 ₹3,960.25
₹137.91 ₹13,791.00
₹134.18 ₹33,545.00
₹130.45 ₹1,46,104.00
₹124.86 ₹4,99,440.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX110
SMD/SMT
LFQFP-64
RX
32 kB
10 kB
32 bit
12 bit
32 MHz
50 I/O
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: I2C, SCI, SMBus
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 2 x 16 bit
Processor Series: RX110
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.