R5F56104VNFP#V0

Renesas Electronics
968-R5F56104VNFP#V0
R5F56104VNFP#V0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX610 768K/128K QFP144

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,688.42 ₹1,688.42
₹1,342.72 ₹13,427.20
₹1,190.84 ₹29,771.00
₹1,149.84 ₹1,37,980.80
₹1,106.05 ₹3,31,815.00
₹1,083.68 ₹5,85,187.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX610
SMD/SMT
LQFP-144
RX
768 kB
128 kB
32 bit
10 bit
100 MHz
117 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3 V to 3.6 V
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C
Moisture Sensitive: Yes
Processor Series: RX610
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.