R7FA2A1AB3CFJ#AA0

Renesas Electronics
968-7FA2A1AB3CFJ#AA0
R7FA2A1AB3CFJ#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.83 ₹548.83
₹420.24 ₹4,202.40
₹387.63 ₹9,690.75
₹352.22 ₹35,222.00
₹351.29 ₹87,822.50
₹307.49 ₹3,07,490.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2A1
SMD/SMT
QFP-32
ARM Cortex M23
256 kB
32 bit
16 bit, 24 bit
48 MHz
18 I/O
32 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: RA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA2A1 32-Bit Microcontroller Group

Renesas Electronics RA2A1 32-Bit Microcontroller Group is based on the high-performance Arm® Cortex®-M23 core. The RA2A1 MCUs offer highly integrated, high-accuracy analog capabilities, which are ideal for signal conditioning and measurement. The RA2A1 MCUs include a 16-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC), 24-bit Sigma Delta (ΣΔ) ADC, comparators, operational amplifiers, and Digital-to-Analog Converters (DAC). The RA2A1 MCUs target cost-sensitive and low-power industrial sensor applications where high-resolution analog will become a cost benefit.