R7FS128783A01CFM#AA1

Renesas Electronics
968-S128783A01CFMAA1
R7FS128783A01CFM#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 64LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,600
Expected 11-05-2026
1,440
TBD
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹526.46 ₹526.46
₹403.38 ₹4,033.80
₹372.84 ₹9,321.00
₹329.71 ₹32,971.00
₹318.03 ₹79,507.50
₹309.05 ₹1,48,344.00
₹302.76 ₹3,39,091.20
₹295.57 ₹7,56,659.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S128
SMD/SMT
LQFP-64
ARM Cortex M0+
256 kB
32 bit
14 bit
32 MHz
53 I/O
24 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 21 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform brings complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimised for MCU-based product designs.