R7FS128783A01CNG#UA1

Renesas Electronics
968-S128783A01CNGUA1
R7FS128783A01CNG#UA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 32QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹262.33 ₹1,28,541.70
₹259.64 ₹2,54,447.20
₹254.25 ₹7,47,495.00
5,390 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S128
SMD/SMT
QFN-32
ARM Cortex M0+
256 kB
32 bit
14 bit
32 MHz
21 I/O
24 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, DALI, I2C, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 6 x 16 bit, 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform brings complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimised for MCU-based product designs.