R7S721034VCBG#AC0

Renesas Electronics
968-R7S721034VCBGAC0
R7S721034VCBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A1LC 400MHz 2MB BGA176 Q2A no enc MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹830.12 ₹830.12
₹722.31 ₹7,223.10
₹691.77 ₹17,294.25
₹660.32 ₹66,032.00
₹651.34 ₹1,62,835.00
₹650.44 ₹3,25,220.00
₹648.64 ₹6,20,748.48
2,552 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
400 MHz
LFBGA-176
32 kB
32 kB
1.1 V to 1.26 V
RZ/A1L
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 319
Subcategory: Microprocessors - MPU
Tradename: RZ
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.