R7S910015CBA#BC0

Renesas Electronics
968-R7S910015CBA#BC0
R7S910015CBA#BC0

Mfr.:

Description:
Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,040.19 ₹3,040.19
₹2,467.01 ₹24,670.10
₹2,324.16 ₹58,104.00
₹2,248.70 ₹1,12,435.00
₹2,128.31 ₹2,12,831.00
₹2,091.48 ₹5,22,870.00
672 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R4
2 Core
32 bit
150 MHz, 450 MHz
FBGA-320
8 kB
8 kB
1.14 V to 3.6 V
RZ/T1
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Interface Type: CAN, Ethernet, I2C, USB 2.0
Memory Type: L1 Cache, SRAM
Moisture Sensitive: Yes
Number of I/Os: 209 I/O
Number of Timers/Counters: 24 x 16 bit, 1 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 672
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T1 Microprocessors

Renesas Electronics RZ/T1 Microprocessors feature an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz for real-time processing. The Renesas Electronics RZ/T1 microprocessors include tightly coupled memory for high-speed access without cache memory involvement. Devices with the built-in Renesas R-IN engine can handle industrial Ethernet communications without sacrificing real-time performance. RZ/T1 devices with a configurable absolute encoder interface are ideal for precision motion control applications, supporting industry standards such as EnDat2.2, BiSS-C, A-format, Tamagawa, and HIPERFACE DSL.