R9A07G054L24GBG#AC0

Renesas Electronics
968-R9A07G054L24GAC0
R9A07G054L24GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/V2L 21MMBGA NON-SECURE DUAL(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,077.02 ₹3,077.02
₹2,494.86 ₹24,948.60
₹2,488.57 ₹62,214.25
₹2,244.20 ₹1,34,652.00
₹2,175.92 ₹2,61,110.40
₹2,104.05 ₹6,31,215.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33, ARM Mali G31
4 Core
32 bit/64 bit
200 MHz, 500 MHz, 1.2 GHz
LFBGA-551
2 x 32 kB
2 x 32 kB
1.05 V to 1.15 V
RZ/V2L
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/V2L High Precision Entry-Level AI MPUs

Renesas Electronics RZ/V2L High Precision Entry-Level AI MPUs are general-purpose microprocessors equipped with Renesas' AI-dedicated accelerator (DRP-AI) for vision, a 1.2GHz dual-core Arm® Cortex®-A55 CPU, 3D graphics, and a video codec engine. The DRP-AI accelerator provides both real-time AI inference and image processing functions with the capabilities for camera support such as color correction and noise reduction. This enables users to implement AI-based vision applications without requiring an external image signal processor (ISP).