R9A07G063U02GBG#AC0

Renesas Electronics
968-R9A07G063UGBGAC0
R9A07G063U02GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A3ULD 13MMBGA NONSECURE CA55(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,303.58 ₹1,303.58
₹1,028.67 ₹10,286.70
₹961.29 ₹24,032.25
₹960.39 ₹48,019.50
₹861.57 ₹1,02,526.83
₹837.31 ₹1,99,279.78
₹832.82 ₹4,95,527.90
₹823.83 ₹8,82,321.93
2,618 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
BGA-361
RZ/A3UL
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/A3UL High-Performance CPU

Renesas Electronics RZ/A3UL High-Performance CPU allows for reaching the full potential of a real-time operating system (RTOS). The RZ/A3UL integrates the 64-bit Arm® Cortex®-A55 CPU core performance with a maximum operating frequency of 1GHz. The device integrates an Octal-SPI memory interface with a simpler and more compact board design. Support for a DDR3L/DDR4 memory interface for high-speed DRAM is also available.