R9A07G074M08GBG#AC0

Renesas Electronics
968-R9A7G74M8GBGAC
R9A07G074M08GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2L MPU BGA196 ETHERCAT SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,113.04 ₹2,113.04
₹1,695.28 ₹16,952.80
₹1,591.07 ₹39,776.75
₹1,437.44 ₹1,43,744.00
₹1,400.61 ₹2,64,715.29
₹1,382.64 ₹7,83,956.88

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
800 MHz
FBGA-196
16 kB
16 kB
1.1 V
RZ/T2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
Memory Type: SRAM
Number of I/Os: 110 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 189
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T2L High-Performance MPU with EtherCAT

Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT realizes high-speed processing and high-precision real-time control. RZ/T2L enables users to easily scale product development by offering a similar hardware (H/W) architecture as the RZ/T2M and a scalable/compatible software (S/W) platform with Renesas MPU and MCU. The 12mm2 x 0.8mm pitch, 196-pin FBGA packaged component operates within a -40°C to +125°C temperature range.