R9A07G075M21GBA#BC0

Renesas Electronics
968-07G075M21GBA#BC0
R9A07G075M21GBA#BC0

Mfr.:

Description:
Microprocessors - MPU 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 952   Multiples: 952
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,414.98 ₹13,47,060.96

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
2 Core
32 bit
800 MHz
FBGA-225
16 kB, 32 kB
16 kB, 32 kB
1.1 V
RZ/T2M
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 2 MB
Interface Type: CAN, I2C, SCI, SPI, USB 2.0, xSPI
Number of I/Os: 134 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 952
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T2M Group Microprocessors

Renesas Electronics RZ/T2M Group Microprocessors integrate functions for motor control, networking, and functional safety (FuSA) into a single chip. The RZ/T2M Group MPUs feature a dual Arm® Cortex®-R52 CPU for real-time control and large, tightly coupled memory (576KB) directly connected to the CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, the devices provide abundant peripherals such as ECC, functional safety, industrial Ethernet, and TSN standards that are required for industrial equipment.