R9A07G075M22GBG#AC0

Renesas Electronics
968-A07G075M22GBGAC0
R9A07G075M22GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2M MPU BGA320 ETHER NON-SEC CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
87
Expected 20-02-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,641.30 ₹2,641.30
₹2,133.70 ₹21,337.00
₹2,007.03 ₹50,175.75
₹1,876.76 ₹93,838.00
₹1,875.86 ₹1,68,827.40
₹1,766.25 ₹4,76,887.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
3 Core
32 bit
800 MHz
LFBGA-320
16 kB, 32 kB
16 kB, 32 kB
3.135 V to 3.465 V
RZ/T2M
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 2 MB
Interface Type: I2C, SPI, USB
L2 Cache Instruction / Data Memory: 16 kB, 32 kB
Memory Type: SDRAM
Moisture Sensitive: Yes
Number of I/Os: 194 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T2M Group Microprocessors

Renesas Electronics RZ/T2M Group Microprocessors integrate functions for motor control, networking, and functional safety (FuSA) into a single chip. The RZ/T2M Group MPUs feature a dual Arm® Cortex®-R52 CPU for real-time control and large, tightly coupled memory (576KB) directly connected to the CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, the devices provide abundant peripherals such as ECC, functional safety, industrial Ethernet, and TSN standards that are required for industrial equipment.