R9A07G084M04GBA#AC0

Renesas Electronics
968-A07G084M04GBAAC0
R9A07G084M04GBA#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/N2L MPU BGA121 ETHER NON-SECURITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,078.98 ₹1,078.98
₹929.84 ₹9,298.40
₹876.84 ₹21,921.00
₹856.18 ₹85,618.00
₹855.28 ₹2,13,820.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
400 MHz
LFBGA-121
16 kB
16 kB
3.135 V to 3.465 V
RZ/N2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1.5 MB
Instruction Type: Floating Point
Interface Type: I2C, SPI, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 71 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 160
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/N2L Multi-Protocol Microprocessor

Renesas Electronics RZ/N2L Multi-Protocol Microprocessor is an LSI-optimized MPU that eases the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP.