R9A08G045S15GBG#AC0

Renesas Electronics
968-R9A08G045S15GBGA
R9A08G045S15GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3S 13BGA SECURE 1+1CPU(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,217.33 ₹1,44,862.27
₹1,216.43 ₹2,89,510.34
1,071 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
LFBGA-361
RZ/G3S
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G3S Microprocessors

Renesas Electronics RZ/G3S Microprocessors feature three Arm® Cortex® cores (1xA55 and 2xM33), a 16-bit LPDDR4/DDR4 interface and support for low-power modes. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the devices boast enhanced security features, such as tamper detection and working in low-power mode to ensure data security. These features make these devices ideal for IoT applications, including home gateways, smart meters, and tracking devices.