R9A09G047E57GBG#AC0

Renesas Electronics
968-A09G047E57GBGAC0
R9A09G047E57GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3E 15BGA SECURE QUAD(BULK)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,769.52 ₹5,769.52
₹4,757.03 ₹47,570.30
₹4,524.34 ₹1,13,108.50
₹4,226.07 ₹5,02,902.33
₹4,094.01 ₹9,74,374.38
1,071 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33
5 Core
32 bit/64 bit
200 MHz, 1.8 GHz
BGA-529
32 kB
32 kB
800 mV
RZ/G3E
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 512 KB
Instruction Type: Fixed Point
Interface Type: CAN, I2C, Ethernet, PCIe, SCI, SPI, USB
L2 Cache Instruction / Data Memory: 64 KB
Memory Type: L1/L2/L3 Cache, SRAM
Moisture Sensitive: Yes
Number of I/Os: 141 I/O
Number of Timers/Counters: 16 x 32 bit
Processor Series: RZ/G3E
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G3E Arm® Cortex®-A55-Based Microprocessor

Renesas Electronics RZ/G3E Arm® Cortex®-A55-Based Microprocessor (MPU) is a versatile MPU designed for mid-range Human-Machine Interface (HMI) applications. The device offers high-speed 5G connectivity and robust edge computing capabilities. It features a powerful quad-core Arm Cortex-A55 processor running at 1.8GHz, which is ideal for handling HMI and edge workloads. A dedicated Cortex-M33 core supports the integrated AI accelerator (NPU: Ethos-U55), enabling efficient on-device AI processing.