RJL5014DPP-A0#T2

Renesas Electronics
968-RJL5014DPP-A0#T2
RJL5014DPP-A0#T2

Mfr.:

Description:
MOSFETs POWER TRS1 HV-MOS TO220FP MOS AP5H POWER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Quantities greater than 568 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,401.43 ₹1,401.43
₹1,030.57 ₹10,305.70
₹883.35 ₹88,335.00
₹852.60 ₹4,26,300.00
₹812.53 ₹8,12,530.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
500 V
19 A
400 mOhms
- 30 V, 30 V
4 V
43 nC
+ 150 C
35 W
Enhancement
Tray
Brand: Renesas Electronics
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 32 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.