RTDTTP4200W066A

Renesas Electronics
227-RTDTTP4200W066A
RTDTTP4200W066A

Mfr.:

Description:
Power Management IC Development Tools 4.2kW Totem Pole PFC Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,963.42 ₹1,07,963.42

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Factor Correction
85 VAC to 270 VAC
TP65H030G4PWS
Gen IV SuperGaN
Brand: Renesas Electronics
For Use With: GaN FET
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SuperGaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

RTDTTP4200W066A GaN Evaluation Board

Renesas Electronics RTDTTP4200W066A GaN Evaluation Board is a 4.2kW bridgeless totem-pole power factor correction (PFC) evaluation board that enables highly efficient single-phase AC/DC conversion using the current Renesas Gen IV Plus SuperGaN® FET. The Renesas Electronics TP65H030G4PWS is a diode-free Gallium Nitride (GaN) FET bridge with low reverse recovery charge.