RTK0EM0000Z03000BJ

Renesas Electronics
968-K0EM0000Z03000BJ
RTK0EM0000Z03000BJ

Mfr.:

Description:
Renesas Electronics Bus Board for RZ/T2H

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,32,023.95 ₹1,32,023.95

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Renesas Electronics
Brand: Renesas Electronics
Packaging: Bulk
Series: RZ/T2H
Factory Pack Quantity: 1
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709099
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/T2H MPU

Renesas Electronics RZ/T2H MPU is a powerful, high-end microprocessor unit that combines robust application processing with precise real-time control on a single chip, ideal for automation equipment and robotics. The Renesas Electronics RZ/T2H MPU has up to four Arm® Cortex®-A55 cores running at 1.2GHz and two Arm Cortex-R52 cores for real-time tasks. The MPU offers advanced processing capabilities for complex applications like multi-axis motor control and industrial Ethernet protocol management. Supporting high-speed LPDDR4 memory, it provides flexible compatibility with Linux, RTOS, or BareMetal software for versatile application development. The RZ/T2H also features high-speed PCIe Gen3 and LPDDR4 interfaces, allowing for seamless integration with external modules like Wi-Fi® 6 and local 5G, further enhancing its capability for demanding industrial applications.

FEATURED PRODUCTS
RENESAS ELECTRONICS