SAP51D-A-G1-T

Renesas Electronics
964-SAP51D-A-G1-T
SAP51D-A-G1-T

Mfr.:

Description:
Sensor Interface SAP5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,351.19 ₹1,351.19
₹941.52 ₹9,415.20
₹796.88 ₹19,922.00
₹795.98 ₹29,451.26
₹707.94 ₹78,581.34

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,427.56
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Actuator Sensor Interface
Serial, 2-Wire, AS-I, UART
34 V
16 V
6 mA
- 25 C
+ 85 C
SMD/SMT
SOP-20
Tube
Brand: Renesas Electronics
Features: EEPROM, LED, Security, WD
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V to 34 V
Output Current: 10 mA
Output Type: Voltage
Product Type: Sensor Interface
Series: SAP51
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SAP51 Universal Actuator-Sensor Interface IC

Renesas Electronics SAP51 Universal Actuator-Sensor Interface IC is a CMOS integrated circuit for AS-I networks. The low-level field bus AS-I (Actuator Sensor Interface) is designed for the easy and safe interconnection of sensors, actuators, and switches. This device transports both power and data over the same two-wire unshielded cable. The Renesas Electronics SAP51 is used as a part of a master or slave node and works as an interface to the physical bus.