TP65H480G4JSG-TR

Renesas Electronics
227-TP65H480G4JSG-TR
TP65H480G4JSG-TR

Mfr.:

Description:
GaN FETs 650V, 480mohm GaN FET in 5x6 PQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,685

Stock:
1,685 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹182.38 ₹182.38
₹116.79 ₹1,167.90
₹78.97 ₹7,897.00
₹77.08 ₹38,540.00
₹72.95 ₹72,950.00
₹59.11 ₹1,18,220.00
Full Reel (Order in multiples of 4000)
₹49.41 ₹1,97,640.00
₹48.24 ₹3,85,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
SMD/SMT
PQFN-3
N-Channel
1 Channel
650 V
3.6 A
560 mOhms
- 18 V, + 18 V
2.8 V
9 nC
- 55 C
+ 150 C
13.2 W
Enhancement
SuperGaN
Brand: Renesas Electronics
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Series: Gen IV SuperGaN
Factory Pack Quantity: 4000
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Part # Aliases: TP65H480G4JSG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.