UPC319G2-E2-A

Renesas Electronics
968-UPC319G2-E2-A
UPC319G2-E2-A

Mfr.:

Description:
Analog Comparators LINEAR IC COMPARATOR SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.43 ₹144.43
₹106.23 ₹1,062.30
₹95.98 ₹2,399.50
₹85.26 ₹8,526.00
₹82.93 ₹20,732.50
₹79.67 ₹39,835.00
₹78.74 ₹78,740.00
Full Reel (Order in multiples of 2500)
₹71.84 ₹1,79,600.00
₹70.16 ₹3,50,800.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-14
2 Channel
Open Collector
80 ns
Precision
5 V
32 V
8 mA
2 mV
1 uA
- 20 C
+ 80 C
UPC319G2
Reel
Cut Tape
Brand: Renesas Electronics
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Operational Amplifiers

Renesas Electronics General Purpose Operational Amplifiers (Op Amps) offer an extensive portfolio of differential amplifiers for a wide range of applications. The lineup includes low-noise amplifiers, programmable-gain instrumentation amplifiers, fixed-gain differential amplifiers, single-supply video drivers, differential video amplifiers, current-feedback amplifiers, unity-gain-stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more. These versatile op amps are adaptable for many applications, including audio, white goods, and industrial equipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS