ZSC31150GAG2-R

Renesas Electronics
964-ZSC31150GAG2-R
ZSC31150GAG2-R

Mfr.:

Description:
Sensor Interface Sensor Signal Condtr -40C to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹276.74 ₹13,83,700.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
I2C
5.5 V
4.5 V
5.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-14
With ESD Protection
AEC-Q100
Reel
Brand: Renesas Electronics
Input Voltage: 4.5 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Output Current: 5 mA
Output Type: Analog
Product: Sensor Signal Conditioners
Product Type: Sensor Interface
Reference Type: Internal
Series: ZSC31150
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSC31xxx CMOS ICs

Renesas Electronics ZSC31xxx are CMOS integrated circuits for highly accurate amplification and sensor-specific correction of bridge sensor and temperature sensor signals. The Renesas Electronics ZSC31xxx provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a polynomial correction algorithm with calibration coefficients stored in an EEPROM.

ZSC31150 Fast Automotive Sensor Signal Conditioner

Renesas Electronics ZSC31150 Fast Automotive Sensor Signal Conditioner is adjustable to nearly all bridge sensor types. Measured values are provided at the analog voltage output or at the digital ZACwire™ and I²C™ interface. The digital interface can be used for simple PC-controlled calibration procedures to program a set of calibration coefficients into an on-chip EEPROM.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.