ZSSC3281CI5B

Renesas Electronics
964-ZSSC3281CI5B
ZSSC3281CI5B

Mfr.:

Description:
Sensor Interface DICE ON 304 MICRO METER WAFER WITH INKIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2092   Multiples: 2092
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹301.90 ₹6,31,574.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
I2C, SPI
5.5 V
1.8 V
8 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Renesas Electronics
Development Kit: ZSSC3281KIT
Ib - Input Bias Current: 500 uA
Input Type: Differential
Input Voltage: 1.8 V to 5.5 V
Number of Channels: 2 Channel
Product: Resistive Sensor
Product Type: Sensor Interface
Series: ZSSC3281
Factory Pack Quantity: 2092
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3281 Resistive Sensor Signal Conditioner IC

Renesas Electronics ZSSC3281 Resistive Sensor Signal Conditioner (SSC) IC is optimized for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3281 is suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 32-bit Arm® M3-based math core running a correction algorithm. Calibration coefficients are stored in non-volatile, reprogrammable memory. The programmable, integrated sensor front-end allows the optimal application of sensors for a broad range of applications.