ZSSC3286CI1B

Renesas Electronics
964-ZSSC3286CI1B
ZSSC3286CI1B

Mfr.:

Description:
Sensor Interface DICE ON 304 MICRO METER WAFER NO INKING

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2092   Multiples: 2092
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹7,23,204.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
I2C, UART
5.5 V
1.8 V
8 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Renesas Electronics
Development Kit: ZSSC3286KIT
Ib - Input Bias Current: 500 uA
Input Type: Dual Bridge
Input Voltage: 1.8 V to 5.5 V
Number of Channels: 2 Channel
Product: Resistive Sensor
Product Type: Sensor Interface
Series: ZSSC3286
Factory Pack Quantity: 2092
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3286 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3286 IO-Link Ready Dual Channel Resistive Sensor Signal Conditioner IC is designed to enhance the functionality and integration of resistive sensors in industrial applications. Featuring an embedded IO-Link stack that operates under the smart sensor profile in COM3, this IC supports firmware updates and calibration through the IO-Link and I2C interfaces, ensuring seamless maintenance and adaptation. The component boasts 2kB of integrated parameter memory tailored for IO-Link applications, facilitating flexible configuration and storage of sensor data.