DG441DYZ

Renesas / Intersil
968-DG441DYZ
DG441DYZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N C 16N IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,645

Stock:
1,645 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹281.40 ₹281.40
₹209.66 ₹2,096.60
₹191.02 ₹4,775.50
₹170.52 ₹17,052.00
₹161.20 ₹40,300.00
₹154.68 ₹77,340.00
₹147.22 ₹1,41,331.20
₹145.36 ₹4,18,636.80
₹142.57 ₹8,21,203.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹281.40
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
85 Ohms
5 V
34 V
+/- 5 V
+/- 22 V
250 ns
120 ns
- 40 C
+ 85 C
DG441
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.6 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS