EL4543IUZ

Renesas / Intersil
968-EL4543IUZ
EL4543IUZ

Mfr.:

Description:
Differential Amplifiers EL4543IUZ 500MHZ DIF TWISTED PAIR DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹957.89 ₹957.89
₹736.12 ₹7,361.20
₹681.15 ₹17,028.75
₹626.17 ₹68,878.70
₹594.49 ₹1,63,484.75
₹582.38 ₹3,20,309.00
₹568.40 ₹5,93,978.00
2,530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹975.59
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Differential Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EL4543
3 Channel
700 MHz
1000 V/us
80 dB
50 mA
- 10 uA
10 mV
12 V
5 V
16.2 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Amplifier Type: Driver
Brand: Renesas / Intersil
Gain V/V: 2 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS