EL4544IGZ

Renesas / Intersil
968-EL4544IGZ
EL4544IGZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs EL4544IGZ TRPL 16X5 DIFF TO SNGL-ENDED C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,020.83 ₹7,21,666.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
EL4544
Video Crosspoint Switches
16 x 5
Differential
Single-Ended
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
BGA-356
Tray
Bandwidth: 300 MHz
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: 3.6 V, 5.25 V
Minimum Dual Supply Voltage: 2.4 V, 4.75 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 2.4 V, 4.75 V
Unit Weight: 2.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS