EL7457CUZ-T7A

Renesas / Intersil
968-EL7457CUZ-T7A
EL7457CUZ-T7A

Mfr.:

Description:
Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRV 250P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹856.32 ₹856.32
₹663.44 ₹6,634.40
₹631.76 ₹15,794.00
Full Reel (Order in multiples of 250)
₹536.72 ₹1,34,180.00
₹521.81 ₹2,60,905.00
₹507.83 ₹5,07,830.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹601.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹606.60
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹618.72
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
QSOP-16
4 Driver
4 Output
100 mA
5 V
16.5 V
Non-Inverting
13.5 ns
13 ns
- 40 C
+ 85 C
EL7457
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 12.5 ns
Maximum Turn-On Delay Time: 14.5 ns
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 6 Ohms
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.