HA3-2525-5Z

Renesas / Intersil
968-HA3-2525-5Z
HA3-2525-5Z

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 20MHZ VFB 120V/US COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.76 ₹1,257.76
₹962.19 ₹9,621.90
₹933.44 ₹23,336.00
₹893.91 ₹89,391.00
₹857.97 ₹2,14,492.50
₹857.07 ₹8,57,070.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
120 V/us
10 mV
250 nA
+/- 18 V
+/- 8 V
6 mA
20 mA
90 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 75 C
HA3-2525
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 8 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99