HA7-5101/883

Renesas / Intersil
968-HA7-5101/883
HA7-5101/883

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAMP 10MHZ VFB LOWNOISE 8CDIP /883

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
10 MHz
6 V/us
3 mV
200 nA
+/- 15 V, +/- 15 V
+/- 5 V, +/- 5 V
6 mA
25 mA
80 dB
4.5 nV/sqrt Hz
CDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
HA-5101
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Gain V/V: 100 kV/V
In - Input Noise Current Density: 3 pA
Ios - Input Offset Current: 125 nA
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 48
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.