HIP2105FRZ

Renesas / Intersil
968-HIP2105FRZ
HIP2105FRZ

Mfr.:

Description:
Gate Drivers SYNCH RECT BUCK MOSFET - HI/LI input, DFN 3x3 10ld

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
DFN-10
2 Driver
2 Output
2 A
4.5 V
5.5 V
15 ns
15 ns
- 40 C
+ 125 C
HIP2105
Tube
Brand: Renesas / Intersil
Development Kit: HIP2105DBEVAL1Z
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Output Voltage: 5 V
Product Type: Gate Drivers
Propagation Delay - Max: 35 ns
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.